
The BT151-500C,127 is a silicon controlled rectifier with a TO-220AB package, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is lead-free. The device has a hold current of 20mA and an RMS current rating of 12A. It is RoHS compliant and available in a package quantity of 50 units, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT151-500C,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT151-500C,127 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151-500C,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
