Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT151-500L,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Current Rating | 7.5A |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151-500L,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
