
The BT151-500R,127 is a silicon controlled rectifier with a maximum repetitive reverse voltage of 500V and a maximum RMS current of 12A. It is packaged in a TO-220AB case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The package quantity is 50 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT151-500R,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Height | 9.4mm |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151-500R,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
