
The BT151-500RT,127 is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-220-3 case and is mounted through a hole. The device has a hold current of 20mA and an RMS current of 12.5A. It is RoHS compliant and available in a package quantity of 50, packaged in a rail or tube. The BT151-500RT,127 is a product of NXP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT151-500RT,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151-500RT,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
