Sign in to ask questions about the NXP BT151-650R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT151-650R technical specifications.
| Package/Case | SOT-78 |
| Current Rating | 7.5A |
| Height | 9.4mm |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 650V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151-650R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
