
The BT151-800R is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a DC rated voltage of 800V. The device is lead free and RoHS compliant, with a package quantity of 50 units per packaging. The BT151-800R is available in a TO-220AB package type, which is a plastic, SC-46, 3-pin package.
Sign in to ask questions about the NXP BT151-800R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT151-800R technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 7.5A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151-800R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
