
The BT151X-500R is a silicon controlled rectifier with a DC rated voltage of 500V and a current rating of 7.5A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a FLANGE MOUNT, R-PSFM-T3 package and is compliant with RoHS regulations. The BT151X-500R is available in quantities of 50 and is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT151X-500R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT151X-500R technical specifications.
| Current Rating | 7.5A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151X-500R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
