
The BT151X-650R,127 is a silicon controlled rectifier with a maximum repetitive reverse voltage of 650V and a maximum RMS current of 12A. It has a hold current of 20mA and operates within a temperature range of -40°C to 125°C. The device is packaged in a TO-220-3 flange mount package and is available in quantities of 1000. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the NXP BT151X-650R,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT151X-650R,127 technical specifications.
| Package/Case | TO-220-3 |
| Height | 9.3mm |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151X-650R,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
