
Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220F Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS | Compliant |
