
The BT152-400R,127 is a silicon controlled rectifier with a maximum repetitive reverse voltage of 450V and a hold current of 60mA. It is packaged in a TO-220AB package, which is a through-hole mount type. The device operates within a temperature range of -40°C to 125°C. It is RoHS compliant and available in a package quantity of 50, packaged in rail or tube packaging.
Sign in to ask questions about the NXP BT152-400R,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT152-400R,127 technical specifications.
| Package/Case | TO-220AB |
| Height | 9.4mm |
| Hold Current | 60mA |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 450V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT152-400R,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
