Sign in to ask questions about the NXP BT152-500RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT152-500RT technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 60mA |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT152-500RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
