
The NXP BT152-600R,127 is a 650V silicon controlled rectifier packaged in a TO-220AB plastic case with a 3-pin configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum repetitive reverse voltage of 650V. It can handle a maximum RMS current of 20A and has a hold current of 60mA.
Sign in to ask questions about the NXP BT152-600R,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT152-600R,127 technical specifications.
| Package/Case | TO-220AB |
| Height | 9.4mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT152-600R,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
