NXP BT152-800R technical specifications.
| Package/Case | SOT-78 |
| Current Rating | 13A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT152-800R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.