Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT152B-600R,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT152B-600R,118 technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT152B-600R,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.