Checking distributor stock and pricing after the page loads.
NXP BT152B-600R/T3 technical specifications.
| Package/Case | SOT-404 |
| Current Rating | 13A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 650V |
| RoHS | Not Compliant |
No datasheet is available for this part.
