Sign in to ask questions about the NXP BT169D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT169D technical specifications.
| Package/Case | SOT-54 |
| Current Rating | 500mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT169D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
