
Thyristor SCR 400V 9A 3-Pin SPT Ammo
Checking distributor stock and pricing after the page loads.
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| RoHS | Compliant |