NXP BT169D-L,116 technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 5mA |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT169D-L,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.