Sign in to ask questions about the NXP BT169D-L112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT169D-L112 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 800mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BT169D-L112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
