NXP BT169G technical specifications.
| Package/Case | TO-226AA |
| Current Rating | 500mA |
| Height | 5.2mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT169G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
