
The NXP BT169G/DG,126 is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 5mA and an RMS current of 800mA. The device is packaged in a TO-226-3 case and is mounted through a hole. It is lead free and RoHS compliant.
NXP BT169G/DG,126 technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT169G/DG,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
