NXP BT169G-L,412 technical specifications.
| Package/Case | TO-92 |
| Hold Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT169G-L,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
