
The BT234-800D,127 is a triac from NXP, packaged in a TO-220-3 with a through hole mount. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum repetitive reverse voltage of 800V and a hold current of 6mA.
Sign in to ask questions about the NXP BT234-800D,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT234-800D,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT234-800D,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
