
The NXP BT258S-800LT,118 is a silicon controlled rectifier packaged in a DPAK surface mount package. It has a maximum operating temperature range of -40°C to 150°C and a maximum repetitive reverse voltage of 800V. The device is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS compliant applications. The BT258S-800LT,118 has a hold current of 6mA and an RMS current of 8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT258S-800LT,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT258S-800LT,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT258S-800LT,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.