
The NXP BTA2008-800E,412 is a TRIAC component with a maximum repetitive reverse voltage of 800V and a maximum RMS current of 800mA. It is packaged in a TO-92-3 case and is designed for through-hole mounting. The component operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The BTA2008-800E,412 is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BTA2008-800E,412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Hold Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA2008-800E,412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
