The BTA2008W-800D,135 is a surface mount triac with a maximum repetitive reverse voltage of 800V and an RMS current rating of 800mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-261-4 case. This component is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-261-4 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |