NXP BTA201-600E,126 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 12mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA201-600E,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
