
The BTA201-800B is a 800V 1A thyristor packaged in a TO-92-3 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It is available in packaging quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Current Rating | 1A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
