
The BTA201-800ER,126 is a triac with a maximum repetitive reverse voltage of 800V and a maximum RMS current of 16A. It is packaged in a TO-92-3 case and is available in an ammo pack with 1 unit per package. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BTA201-800ER,126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Hold Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA201-800ER,126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
