
The BTA201-800ER116 is a TRIAC from NXP, packaged in a TO-92-3 case and available in through hole and surface mount configurations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device can handle a maximum repetitive reverse voltage of 800V and a hold current of 12mA. It is rated for a maximum RMS current of 16A.
Sign in to ask questions about the NXP BTA201-800ER116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BTA201-800ER116 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA201-800ER116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
