
The BTA202X-800D,127 is a triac with a maximum repetitive reverse voltage of 800V and a maximum RMS current of 4A. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-3 package, suitable for through hole and surface mount applications. The device is RoHS compliant and available in quantities of 50 per package.
Sign in to ask questions about the NXP BTA202X-800D,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BTA202X-800D,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA202X-800D,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
