
The BTA204-800E is a triac with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 800V and a current rating of 4A. The device is packaged in a TO-220-3 flange mount package and is lead free. The triac is RoHS compliant and has a RMS current rating of 4A.
NXP BTA204-800E technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 4A |
| Hold Current | 12mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204-800E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
