
The BTA204S-600F,118 is a TRIAC from NXP, operating over a temperature range of -40°C to 125°C. It features a maximum repetitive reverse voltage of 600V and a hold current of 20mA. This component is suitable for surface mount applications in the DPAK package. It is RoHS compliant and available in tape and reel packaging.
NXP BTA204S-600F,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204S-600F,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
