
The BTA204W-800C,135 is a surface mount triac with a maximum repetitive reverse voltage rating of 800V and an RMS current rating of 1A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a TO-261-4 case and is available in quantities of 4000 per reel. The BTA204W-800C,135 is RoHS compliant and does not offer radiation hardening.
NXP BTA204W-800C,135 technical specifications.
| Package/Case | TO-261-4 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204W-800C,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
