
The BTA208-600E is a 600V TRIAC from NXP, packaged in a TO-220-3 flange mount. It can handle a maximum current of 8A and a hold current of 25mA. The device is RoHS compliant and lead free, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BTA208-600E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA208-600E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
