Checking distributor stock and pricing after the page loads.
NXP BTA212B-800E,118 technical specifications.
| Package/Case | D2PAK |
| Hold Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
