
The BTA212X-600B is a general-purpose thyristor from NXP, packaged in a TO-220-3 case. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead-free. With a DC rated voltage of 600V and a current rating of 12A, this thyristor is suitable for a variety of applications.
NXP BTA212X-600B technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA212X-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
