
The BTA212X-600D thyristor is a 600V device with a current rating of 12A and a hold current of 15mA. It is packaged in a TO-220-3 package and is lead free. The operating temperature range is from -40°C to 125°C. This product is RoHS compliant and available in quantities of 50 per rail or tube packaging.
NXP BTA212X-600D technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA212X-600D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
