
The BTA212X-600F,127 is a TRIAC from NXP with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 12A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a TO-220-3 case and is mounted through a hole. It is RoHS compliant and available in quantities of 50 per rail or tube.
Sign in to ask questions about the NXP BTA212X-600F,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BTA212X-600F,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA212X-600F,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.