
NXP BTA225-600BT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA225-600BT to view detailed technical specifications.
No datasheet is available for this part.
