
The BTA225-600BT,127 is a TRIAC from NXP with a maximum repetitive reverse voltage of 600V and RMS current of 25A. It is packaged in a TO-220AB case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
NXP BTA225-600BT,127 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 60mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA225-600BT,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
