The BTA310X-800D,127 is a TO-220-3 packaged triac from NXP, rated for 800V maximum repetitive reverse voltage and 10A RMS current. It operates over a temperature range of -40°C to 125°C and is available in a package quantity of 50. The device is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the NXP BTA310X-800D,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BTA310X-800D,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA310X-800D,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
