
The BTA312-600D/DG,127 is a TRIAC from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-220AB package and is available in quantities of 50. The device is RoHS compliant and has a hold current of 10mA. It can handle a maximum RMS current of 12A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BTA312-600D/DG,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA312-600D/DG,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
