
The BTA312-800C/DG,127 is a 800V triac from NXP, packaged in a TO-220AB case and available in a 50-piece rail/tube packaging. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum repetitive reverse voltage of 800V and a maximum RMS current of 12A, with a hold current of 35mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BTA312-800C/DG,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Hold Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA312-800C/DG,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
