The BTA312B-600C118 is a 600V thyristor from NXP, packaged in a D2PAK surface mount package. It has a hold current of 35mA and is lead free. The device operates over a temperature range of -40°C to 125°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BTA312B-600C118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA312B-600C118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
