
The BTA312B-800B,118 is a surface mount TRIAC diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a hold current of 60mA. The device is lead free and RoHS compliant, making it suitable for use in applications where environmental regulations are a concern. The BTA312B-800B,118 is packaged in a D2PAK case and is available on tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BTA312B-800B,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA312B-800B,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
