
The BTA316-600C,127 is a TRIAC from NXP, packaged in a TO-220-3 through hole package. It has a maximum repetitive reverse voltage rating of 600V and a hold current of 35mA. The device operates over a temperature range of -40°C to 125°C. It is available in a package quantity of 50 and is packaged in a rail/tube configuration. The BTA316-600C,127 is RoHS compliant.
Sign in to ask questions about the NXP BTA316-600C,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BTA316-600C,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA316-600C,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
