
The BTA316B-800E118 is a surface mount triac from NXP, packaged in a D2PAK case. It can handle a maximum repetitive reverse voltage of 800V and a maximum RMS current of 16A. The device operates within a temperature range of -40°C to 125°C and is lead free. It is available in tape and reel packaging, with a quantity of one per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BTA316B-800E118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA316B-800E118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
