
The BTA412Y-600B,127 is a triac from NXP, packaged in a TO-220-3 flange mount. It can handle a maximum repetitive reverse voltage of 600V and a maximum RMS current of 16A. The device is RoHS compliant and lead free. It operates within a temperature range of -40°C to 150°C. The triac is available in a package quantity of 50, packaged in rail/Tube.
Sign in to ask questions about the NXP BTA412Y-600B,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BTA412Y-600B,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA412Y-600B,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
