Thyristor TRIAC 800V 220A 3-Pin(3+Tab) TO-220F Rail
Checking distributor stock and pricing after the page loads.
| Hold Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |